TE Connectivity 3-582120-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Red |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582120-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.