TE Connectivity 3-582150-9 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 60 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582150-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.