TE Connectivity 3-582151-2 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Depth | 18.92mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Length | 75.95mm |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 275 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.125inch |
| Series | AMP-BLADE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582151-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.