17-position, 2-row right-angle blade header assembly with a 2.54mm pitch. Features gold-plated metal blade pin contacts, 3.05mm contact post length, and 3.02mm lead length. Designed for through-hole mounting with mounting ears, accommodating 0.063-inch PCB thickness. Housing color is green, with a total length of 52.57mm and depth of 21.84mm.
TE Connectivity 3-582152-1 technical specifications.
| Color | Green |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Blade Pin |
| Depth | 21.84mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Lead Length | 3.02mm |
| Length | 52.57mm |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-582152-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.