23-position, 2-row right-angle male header assembly featuring gold-plated metal blade pin contacts with a 2.54mm pitch. Designed for 1.6mm board thickness, this through-hole mounted component offers a 3.05mm contact post length and solder termination. The green housing includes mounting ears for enhanced stability.
TE Connectivity 3-582152-2 technical specifications.
| Board Thickness | 1.6mm |
| Color | Green |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Blade Pin |
| Depth | 21.84mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582152-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.