
29 AMP BLADE HDR ASSY, a right-angle male header assembly featuring 29 positions across 2 rows with a 2.54mm pitch. This through-hole mount component boasts gold-plated metal blade pin contacts with a 3.05mm post length, designed for solder termination. The green housing includes mounting ears and a 21.84mm depth, with a total length of 83.06mm. It is lead-free and ELV compliant, packaged in trays of 120 units.
TE Connectivity 3-582152-3 technical specifications.
| Color | Green |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Blade Pin |
| Depth | 21.84mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 83.06mm |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-582152-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
