35-position, 2-row right-angle blade header assembly for board-to-board applications. Features gold-plated metal contacts with a 2.54mm pitch and 0.1-inch row spacing. Designed for through-hole mounting with solder termination and includes mounting ears. Housing is green, with a contact post length of 3.05mm and a depth of 21.84mm. This lead-free, RoHS and ELV compliant component is supplied in trays.
TE Connectivity 3-582152-4 technical specifications.
| Color | Green |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Blade Pin |
| Depth | 21.84mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 98.3mm |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582152-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.