35-position, 2-row card edge connector with right-angle, through-hole mounting. Features male blade contacts with gold plating over metal for superior mating performance. Designed for 0.063-inch thick PCBs, operating within a -65°C to 125°C temperature range and rated for 600V AC. This connector offers a 2.54mm pitch and is RoHS and ELV compliant.
TE Connectivity 3-582152-9 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mounting Ears | No (Without) |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582152-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.