TE Connectivity 3-582198-2 technical specifications.
| Color | Red |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Red |
| Material | Nylon |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582198-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.