
47-position, 2-row male blade header assembly with a 2.54mm pitch, designed for through-hole, right-angle PCB mounting. Features gold-plated metal contacts with a 0.76µm plating thickness and a 3.05mm contact post length. Operates within a temperature range of -65°C to 125°C, with a glass insulation material and green housing. Includes mounting ears for enhanced stability.
TE Connectivity 3-582308-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-582308-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.