41-position, 2-row right-angle blade header assembly with a 2.54mm pitch and 0.125inch row spacing. Features gold-plated metal blade pin contacts with a 4.65mm post length, suitable for through-hole mounting with mounting ears. Operates within a temperature range of -65°C to 125°C, with a maximum current rating of 41 AMP. Housing is green, and the component is lead-free and RoHS compliant.
TE Connectivity 3-582390-5 technical specifications.
| Color | Green |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 4.65mm |
| Contact Type | Blade Pin |
| Depth | 21.84mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Lead Length | 4.65mm |
| Length | 121.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.125inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.125inch |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582390-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.