
The TE Connectivity 53 Series wire housing is a bulk-packaged component with 60 positions and a length of 111.51mm. It features a nylon insulation material and is compliant with ELV and RoHS regulations. The wire housing is not lead-free and is not radiation hardened.
TE Connectivity 3-582753-9 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 111.51mm |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582753-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
