23-position, 2-row card edge connector featuring a 2.54mm pitch and right-angle, through-hole termination. Male blade contacts are constructed from metal with gold plating for mating surfaces, offering a contact post length of 4.65mm. The connector operates within a temperature range of -65°C to 125°C, with a glass insulation material and green housing. Designed for board-to-board applications, it supports a PCB thickness of 0.125 inches and is RoHS compliant.
TE Connectivity 3-582843-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 4.65mm |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Depth | 21.84mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Glass |
| Length | 75.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mounting Ears | No (Without) |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.125inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-21097, AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-582843-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.