70-position, 2-row, straight shrouded header receptacle with a 2.54mm pitch. Features gold-plated copper female socket contacts with a 5.97mm post length and square contact shape. Designed for through-hole mounting with solder termination and a maximum operating temperature of 125°C. The blue housing has a depth of 6.29mm and a length of 110.61mm.
TE Connectivity 3-583584-9 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 5.97mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.29mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Length | 110.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 1000 Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-583584-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.