Rectangular connector housing for wire termination, featuring 20 positions arranged in 2 rows with a 2.54mm pitch. This straight, cable mount housing supports crimp termination and offers a 5A contact current rating. Constructed with glass insulation and a black housing color, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Designed for free-hanging applications, it is RoHS compliant.
TE Connectivity 3-583717-3 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.75inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Length | 1.6inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-583717-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.