TE Connectivity 3-583717-9 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Positions | 16 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-583717-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.