
TE Connectivity 3-601989-1 technical specifications.
| Package/Case | 100 |
| ELV | Compliant |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-601989-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.