TE Connectivity 3-601989-3 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Box |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Flexi-block |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-601989-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.