
TE Connectivity 3-60802-1 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 9.14mm |
| Material | Bronze |
| Mount | Through Hole, Cable |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| PCB Thickness | 2.39mm |
| Plating | Gold |
| Plating Thickness | 38um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-60802-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.