
Male, non-insulated pin terminal with a 9.91mm length and 2.29mm depth, designed for through-hole mounting on PCBs up to 2.39mm thick. Features phosphor bronze body and contact material with gold plating over nickel underplate, offering a 6A current rating and operating temperature range of -55°C to 105°C. This RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 3-60803-1 technical specifications.
| Board Thickness | 2.36mm |
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Material | Bronze |
| Contact Mating Length | 0.16inch |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 6A |
| Depth | 2.29mm |
| Gender | Male |
| Height | 5.33mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 9.91mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Thickness | 2.39mm |
| Plating | Gold |
| Plating Thickness | 38um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-60803-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.