TE Connectivity 3-60824-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Material | Bronze |
| Mount | Cable |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-60824-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.