TE Connectivity 3-61097-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Material | Bronze |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-61097-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.