
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Rated for 6A current and 250V AC, this contact supports wire gauges from 18 to 24 AWG. Constructed from brass with tin plating, it operates within a temperature range of -55°C to 105°C and has a pitch of 2.54mm. Packaged in tape and reel for 6000 units, this RoHS compliant component is designed for signal and power applications.
TE Connectivity 3-61668-1 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 6A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | N/A |
| ELV | Compliant |
| Gender | Female |
| Height | 3.04mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Bifurcated Leaf |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-61668-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.