TE Connectivity 3-6278207-0 technical specifications.
| Color | Orange |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 30m |
| Mode | Multimode |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30100000R |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 5.9mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6278207-0 to view detailed technical specifications.
No datasheet is available for this part.