Male, non-insulated terminal for wire gauges 22-26 AWG. Features bronze body and contact material with tin plating. Designed for crimp termination with insulated wire support. Dimensions include 6.35mm length and 3.68mm depth, suitable for 0.062-inch PCB thickness. This component is RoHS compliant and ELV compliant.
TE Connectivity 3-640108-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Bronze |
| Package Quantity | 10000 |
| Packaging | Box |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Terminal Material | Bronze |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-640108-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.