
Male, straight orientation terminal for 22-26 AWG wire. Features phosphor bronze body and contact material with bright tin plating. Designed for crimp termination with a 6.35mm length and 2.67mm depth. Supports insulated wire with a 0.07-inch insulation diameter. RoHS compliant and ELV compliant. Packaged in a box of 10,000 units.
TE Connectivity 3-640663-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.07inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Bronze |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Box |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Terminal Material | Bronze |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-640663-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.