9-position, 1-row female card edge connector with 3.96mm pitch. Features IDC termination, tin-plated bronze contacts, and a yellow polyester insulation housing. Rated for 7A current and operates between -55°C and 105°C. Designed for panel and cable mounting, this connector is UL94 V-0 flammability rated.
TE Connectivity 3-640865-9 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Yellow |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-640865-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.