TE Connectivity 3-640992-1 technical specifications.
| Contact Plating | Tin |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MTA-156 |
| Termination | IDC |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-640992-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.