This 5-position female socket connector features a copper alloy contact material with gold plating, suitable for 7A current and 600V AC voltage. It is available in a blue housing color and has a 0.156inch pitch. The connector is compliant with ELV standards and has a UL94 V-2 flammability rating. It is packaged in bulk quantities of 250 and is part of the MTA-156 series.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |