5-position, 1-row female socket connector with Insulation Displacement Termination (IDT) for 18AWG wire. Features copper alloy contacts with gold plating, a 7A current rating, and a 600V AC voltage rating. The free-hanging, non-shrouded housing is orange and made from UL94 V-2 rated material. This connector is RoHS compliant and designed for discrete or ribbon wire types.
TE Connectivity 3-641232-5 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641232-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.