3-position, 1-row female socket connector with gold-plated copper alloy contacts. Features IDC termination for 20AWG discrete or ribbon wire, a 0.156-inch pitch, and a 600V AC voltage rating. This free-hanging connector has a 7A current rating and a yellow housing, compliant with ELV and RoHS standards.
TE Connectivity 3-641233-3 technical specifications.
| Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641233-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.