6-position, 1-row female socket connector with 0.156-inch pitch, designed for two-part board interconnects. Features copper alloy contacts with gold plating, rated for 7A current and 600V AC voltage. Termination method is Insulation Displacement Connector (IDC), suitable for 20AWG discrete or ribbon wire/cable. Housing is yellow, UL94 V-2 flammability rated, and the unit is RoHS compliant.
TE Connectivity 3-641233-6 technical specifications.
| Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641233-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.