7-position, 1-row rectangular connector with female socket contacts. Features gold-plated copper alloy contacts for 7A current rating and 600V voltage rating. Utilizes Insulation Displacement Termination (IDT) for 22AWG wire/cable, supporting discrete and ribbon types. Red housing, free-hanging mount, and 0.156-inch pitch. UL94 V-2 flammability rating and RoHS compliant.
TE Connectivity 3-641234-7 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641234-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.