3-position, 1-row receptacle connector with 0.156-inch pitch. Features gold-plated copper alloy female sockets for 26AWG discrete or ribbon wire/cable. Offers a 600V AC voltage rating and 7A current rating. Housing is blue, UL94 V-2 flammability rated, and RoHS compliant. Termination method is Insulation Displacement Connector (IDC), designed for free hanging mounting.
TE Connectivity 3-641236-3 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641236-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.