9-position, 1-row rectangular connector with IDC termination for 26AWG discrete or ribbon wire. Features copper alloy female socket contacts with gold plating, rated for 7A current and 600V AC voltage. The blue housing is free-hanging and made from UL94 V-2 flammability rated material. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 3-641236-9 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641236-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.