This 3-contact female cable mount connector is designed for high-current applications, with a maximum operating temperature range of -55°C to 105°C. It features a UL94 V-0 flammability rating and is compliant with ELV regulations. The connector has a white housing and is made with bronze contacts and a polyester insulation material.
TE Connectivity 3-641286-3 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-641286-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.