Eight-position, single-row female socket connector for board-to-board applications. Features copper alloy contacts with tin plating, rated for 600V AC and 7A current. Termination is Insulation Displacement Connector (IDC) for discrete or ribbon wire up to 20AWG. Housing is yellow, UL94 V-2 flammability rated, and the connector is RoHS compliant. Supplied on tape and reel, 500 pieces per package.
TE Connectivity 3-641303-8 technical specifications.
| Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641303-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.