3-position, 1-row rectangular IDC connector with female socket contacts. Features a 3.96mm pitch and a 0.156-inch pitch, designed for discrete or ribbon wire/cable gauges up to 22AWG. Offers a 7A current rating and 600V AC voltage rating. Constructed with copper alloy contacts plated in tin, housed in red UL94 V-2 rated plastic. This free-hanging, cable mount connector utilizes Insulation Displacement Technology (IDT) for termination.
TE Connectivity 3-641304-3 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641304-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.