Eight-position, single-row header with female socket contacts for discrete and ribbon wire/cable up to 22AWG. Features a 0.156-inch pitch and 7A current rating, with a 600V AC voltage rating. Contacts are copper alloy with tin plating, housed in red, UL94 V-2 rated plastic. Termination is Insulation Displacement (IDT) for free-hanging mounting.
TE Connectivity 3-641304-8 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641304-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.