5-position, single-row, female socket IDC connector with a 0.156-inch pitch. Features tin-plated copper alloy contacts and a white housing. Rated for 600V AC and 7A current, it accepts 24AWG discrete or ribbon wire. This free-hanging, right-angle cable mount connector is supplied on tape and reel, is RoHS compliant, and has a UL94 V-2 flammability rating.
TE Connectivity 3-641305-5 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 950 |
| Packaging | Tape and Reel |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641305-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.