Two-position, single-row receptacle connector featuring Insulation Displacement Termination (IDT) for 26AWG discrete or ribbon wire. Contact material is copper alloy with tin plating, rated for 7A current and 600V AC. Blue housing, free-hanging mount, and a 0.156-inch pitch. UL94 V-2 flammability rating and RoHS compliant.
TE Connectivity 3-641310-2 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641310-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.