7-position, 1-row rectangular connector with a 0.156-inch pitch. Features female socket contacts made of copper alloy with tin plating, rated for 7A and 600V AC. Designed for free hanging mounting and IDT termination, accepting 26AWG discrete or ribbon wire. Housing is blue, UL94 V-2 flammability rated, and RoHS compliant.
TE Connectivity 3-641310-7 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 575 |
| Packaging | Tape and Reel |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-641310-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.