
Four-position, single-row female socket header assembly for free-hanging mounting. Features copper alloy contacts with tin plating, rated for 7A current and 600V AC voltage. Designed for 18AWG discrete or ribbon wire/cable with IDC termination. Housing is orange, UL94 V-2 flammability rated, and RoHS compliant.
TE Connectivity 3-643191-4 technical specifications.
| Color | Orange |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-643191-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.