TE Connectivity 3-6437267-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6437267-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.