2-position, single-row wire-to-board connector featuring Insulation Displacement Connection (IDC) termination. This female socket connector offers a 7A current rating and 600V AC voltage rating, with a 3.96mm (0.156 inch) pitch. Constructed with a copper alloy contact material and tin plating over nickel underplate, it boasts a UL94 V-0 flammability rating and operates within a -67°C to 221°C temperature range. Designed for discrete or ribbon wire up to 18AWG, it includes strain relief and is RoHS compliant.
TE Connectivity 3-644082-2 technical specifications.
Download the complete datasheet for TE Connectivity 3-644082-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.