3-position, 1-row female socket connector with 3.96mm pitch, designed for discrete or ribbon wire/cable mounting via Insulation Displacement Connection (IDC) termination. Features copper alloy contacts with tin plating, a 7A current rating, and a 600V voltage rating. The black housing is UL94 V-0 flammability rated and includes mating connector lock. This free-hanging connector is RoHS compliant and suitable for 18AWG wire/cable.
TE Connectivity 3-644375-3 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-644375-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.