9-position, 1-row female socket connector with 3.96mm pitch. Features Insulation Displacement Connection (IDC) termination for discrete or ribbon wire up to 18AWG. Copper alloy contacts with tin plating ensure reliable connectivity. Designed for free-hanging cable mounting with a mating connector lock. Housing is black, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 3-644375-9 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-644375-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.