This 5-position, single-row header and wire housing features female socket contacts made of tin-plated copper alloy, rated for 7A and 600V. Designed for discrete and ribbon wire up to 18AWG, it utilizes Insulation Displacement Connection (IDC) termination. The black housing offers mating alignment and a mating connector lock, with a 3.96mm pitch. This RoHS compliant component is free-hanging and bulk packaged.
TE Connectivity 3-644381-5 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-644381-5 to view detailed technical specifications.
No datasheet is available for this part.