3-position, 1-row female socket connector with 3.96mm pitch. Features IDC termination for discrete or ribbon wire up to 22AWG. Copper alloy contacts with tin plating ensure reliable connection. Black housing with mating alignment and connector lock for secure assembly. Free hanging mount without mounting ears. RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 3-644383-3 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-644383-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.