
9-position, 1-row wire-to-board connector assembly featuring straight orientation and 2.54mm pitch. This female socket connector system utilizes IDC termination for discrete and ribbon wire types, accommodating 28AWG wire with a 1.52mm insulation diameter. Rated for 5A contact current and 250V AC maximum voltage, it operates within a -67°C to 221°C temperature range. Constructed with copper alloy contacts plated in tin (matte) over nickel, it offers contact retention and strain relief. The green housing is UL94 V-2 flammability rated and the assembly is RoHS and ELV compliant.
TE Connectivity 3-644482-9 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Depth | 13.21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 6.99mm |
| Housing Color | Orange |
| Insulation Diameter | 1.52mm |
| Length | 0.9inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-644482-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.